The Nichicon UVP1E470MED1CA is a 47uF aluminum electrolytic capacitor with a 25VDC working voltage and 20% capacitance tolerance. It has a ripple current rating of 95 and a leakage current of 35.25mA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 2.5mm terminal pitch. It is designed for through-hole mounting and has a size of 6.3 x 11mm. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon UVP1E470MED1CA technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 95mA |
| Leakage Current | 35.25@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVP1E470MED1CA to view detailed technical specifications.
No datasheet is available for this part.