The Nichicon VP Series 1uF 50V aluminum electrolytic capacitor features a radial termination and a 2mm lead pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is available in bulk packaging with a quantity of 200 per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |