The Nichicon UVP1J101MHA is a 100uF aluminum electrolytic capacitor with a voltage rating of 63V. It has a radial lead pitch of 5mm and a length of 20mm. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Nichicon UVP1J101MHA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVP1J101MHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.