Standard aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 575mA ripple current, and 2000-hour life at 85°C. This through-hole component has a radial termination, 7.5mm lead pitch, and measures 16mm in diameter by 25mm in height. It operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVP1J221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 415.8uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 575mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1J221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.