Standard aluminum electrolytic capacitor, 3.3µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial mounting. Operates from -40°C to 85°C with a 2000-hour life rating at 85°C. Offers 28mA ripple current and 6.237µA leakage current. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UVP1J3R3MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVP1J3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 6.237uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1J3R3MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.