Radial aluminum electrolytic capacitor with 470µF capacitance and 35V DC rating. Features 20% tolerance, 655mA ripple current, and 493.5µA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions. Dimensions include a 12.5mm diameter, 25mm height, and 5mm lead pitch, suitable for through-hole mounting. Dissipation factor is 0.16%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP1V471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 655mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1V471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.