1µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting. Offers a ripple current of 21mA, leakage current of 3µA, and a rated life of 2000 hours at 85°C. This RoHS compliant component operates from -40°C to 85°C.
Nichicon UVP2A010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP2A010MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.