The Nichicon VP Series 4.7uF 20% 100V Through Hole Aluminum Electrolytic Capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 100V and a DC rated voltage of 100V. The capacitor is packaged in a radial termination with a lead pitch of 2.5mm and a length of 11mm. It operates within a temperature range of -40°C to 85°C. This capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |