Nichicon's UVR0J103MHD1TN is a 10mF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 16mm diameter and 25mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a single unit quantity with a cut tape packaging.
Sign in to ask questions about the Nichicon UVR0J103MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR0J103MHD1TN technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | VR |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J103MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.