Sign in to ask questions about the Nichicon UVR0J333MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR0J333MRD6 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 6.237mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J333MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.