Standard aluminum electrolytic capacitor with 100µF capacitance and 10V DC rating. Features a 20% tolerance, 145mA ripple current capability, and a low leakage current of 30µA. Designed with a radial package measuring 5mm in diameter and 11mm in height, a 2mm lead pitch, and straight leads for through-hole mounting. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant and lead-free.
Nichicon UVR1A101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.