The Nichicon UVR1A153MHA is a 15 millifarad radial through hole capacitor with a 10 volt voltage rating. It has a dissipation factor of 0.24% and a leakage current of 4.5 milliamps. The capacitor operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 50. It is not RoHS compliant and contains lead.
Nichicon UVR1A153MHA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 35.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.5mA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.