This 15000uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a ripple current of 3100 and a leakage current of 4500uA at 1 minute and 1500uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm.
Nichicon UVR1A153MHD1CV technical specifications.
| Capacitance | 15000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 3100mA |
| Leakage Current | 4500@1Min|1500@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.