Aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1.1A ripple current, and 660uA leakage current. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UVR1A222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.