Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, with a 0.5mm lead diameter for through-hole mounting. Rated for 290mA ripple current and 2000 hours of life at 85°C, it operates from -40°C to 85°C and has a leakage current of 99µA. Lead-free and RoHS compliant, this bulk-packaged capacitor is suitable for standard applications.
Nichicon UVR1A331MED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 99uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A331MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.