Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and radial package measuring 6.3mm in diameter and 11mm in height. Operates within a temperature range of -40°C to 85°C, offering a ripple current of 290mA and a lifespan of 2000 hours. RoHS compliant and suitable for through-hole mounting.
Nichicon UVR1A331MED1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A331MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.