Nichicon UVR1A333MRD6 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.24% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 9.9mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A333MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.