The Nichicon UVR1A470MDD6TP is a 47uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with through hole mounting and is packaged in cut tape. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The UVR series offers a 20% tolerance.
Nichicon UVR1A470MDD6TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A470MDD6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.