Standard aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1.8A ripple current capability, and a 2000-hour life at 85°C. This radial component has a 12.5mm diameter, 25mm height, 5mm lead pitch, and 0.6mm lead diameter. Designed for through-hole PCB mounting, it operates from -40°C to 85°C and has a leakage current of 1.41mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR1A472MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A472MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.