100µF radial aluminum electrolytic capacitor, 16V DC rated voltage, featuring 20% tolerance and a 160mA ripple current. This polarized, wet aluminum capacitor offers a 2000-hour life at 85°C, with a leakage current of 48µA. Designed for through-hole PCB mounting, it has a 2mm lead pitch, 0.5mm lead diameter, and measures 5mm in diameter and 11mm in height. RoHS compliant.
Nichicon UVR1C101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 48uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.