The Nichicon UVR1C220MDD6TP is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a 16V voltage rating. It features a radial package with a seated height of 0.492inch and a lead pitch of 0.059inch. This capacitor is designed for through hole mounting and is suitable for use in applications where the operating temperature ranges from -40°C to 85°C. The UVR1C220MDD6TP is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Nichicon UVR1C220MDD6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1C220MDD6TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C220MDD6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.