Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage, offering 20% tolerance. Features a radial lead pitch of 5mm and a lead diameter of 0.6mm, with a maximum operating temperature of 85°C and a lifespan of 2000 hours. This through-hole mount component has a ripple current rating of 1.7A and a leakage current of 1.584mA. Dimensions are 12.5mm diameter and 25mm height.
Nichicon UVR1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.584mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.