Aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 190mA ripple current capability, and a dissipation factor of 0.16%. Designed with a radial package measuring 6.3mm in diameter and 11mm in height, it offers a 2.5mm lead pitch for through-hole PCB mounting. Rated for 2000 hours of life at 85°C, with a leakage current of 75µA.
Nichicon UVR1E101MED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 75uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E101MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.