Aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 960mA ripple current, and a 2000-hour life at 85°C. Radial construction with 5mm lead pitch, 0.6mm lead diameter, and 10mm diameter by 20mm height. Through-hole mounting suitable for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR1E102MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E102MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.