Aluminum electrolytic capacitor with 10,000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.9A ripple current, and 7.5mA leakage current. Radial package with 12.5mm lead pitch, 1mm lead diameter, and dimensions of 25mm diameter by 30mm height. Rated for 2000 hours at 85°C, this general-purpose component is RoHS compliant and suitable for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UVR1E103MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1E103MRD6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 7.5mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 160 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| Ripple Current (AC) | 2.9A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E103MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.