Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 115mA ripple current, and a 2000-hour life at 85°C. This radial component has a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Designed for through-hole PCB mounting, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UVR1E470MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1E470MDD technical specifications.
| Capacitance | 47uF |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| Ripple Current (AC) | 115mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E470MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.