Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial construction with 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter by 11mm height. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at 85°C. Includes 60mA ripple current capability, 15µA leakage current, and a 0.12% dissipation factor. RoHS compliant and lead-free.
Nichicon UVR1H100MDD technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.