10µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 0.5mm lead diameter, and 11mm length. Offers a ripple current of 60mA, leakage current of 15µA, and a life expectancy of 2000 hours at 85°C. Dissipation factor is 0.12%, with operating temperatures from -40°C to 85°C. Packaged on tape and reel for through-hole mounting.
Nichicon UVR1H100MDD1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H100MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.