Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 260mA ripple current, and 150µA leakage current. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Designed for through-hole PCB mounting, operating from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVR1H101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 150uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.