Aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.35A ripple current capability and a leakage current of 1.5mA. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C and has a rated life of 2000 hours. The capacitor has a 12.5mm diameter, 25mm height, 5mm lead pitch, and 0.6mm lead diameter.
Sign in to ask questions about the Nichicon UVR1H102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1H102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.5mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| Ripple Current (AC) | 1.35A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.