This 50V aluminum electrolytic capacitor has a capacitance of 1.5mF with a tolerance of 20%. It is designed for through hole mounting and has a dissipation factor of 0.12%. The operating temperature range is from -40°C to 85°C. The capacitor is packaged in bulk with 50 units per package.
Sign in to ask questions about the Nichicon UVR1H152MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1H152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H152MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.