Aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch in a radial package for through-hole PCB mounting. Operates from -40°C to 85°C with a 2000-hour life rating at 85°C. Offers 35mA ripple current and a leakage current of 4.95µA.
Nichicon UVR1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4.95uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.