Radial leaded aluminum electrolytic capacitor, 4700µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 20mm diameter, 40mm height, and 10mm lead pitch for through-hole PCB mounting. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy and 2.9A ripple current. RoHS compliant with a dissipation factor of 0.12% and leakage current of 7.05mA.
Nichicon UVR1H472MRD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 40mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 7.05mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H472MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.