Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 40mA ripple current capability, and a 2000-hour life at 85°C. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range is -40°C to 85°C, with a leakage current of 7.05µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR1H4R7MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 7.05uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H4R7MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.