Aluminum electrolytic capacitor, 10µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 65mA ripple current, 18.9µA leakage current, and a dissipation factor of 0.1%. Operates from -40°C to 85°C with a 2000-hour life rating. Radial package with 2mm lead pitch, 0.5mm lead diameter, 5mm diameter, and 11mm height. Through-hole mounting for PCB applications.
Nichicon UVR1J100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.