Aluminum electrolytic capacitor with 10µF capacitance and 63V DC rated voltage. Features 20% tolerance, 65mA ripple current, and 18.9µA leakage current. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVR1J100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.