Radial leaded, through-hole mount aluminum electrolytic capacitor with 2200µF capacitance and 63V DC rated voltage. Features 20% tolerance, 85°C maximum operating temperature, and 2.3A ripple current. Dissipation factor is 0.1%, with a leakage current of 4.158mA. Dimensions include an 18mm diameter and 35.5mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR1J222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1J222MHD technical specifications.
| Capacitance | 2.2mF |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.158mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | VR |
| Size | 35.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.