Aluminum electrolytic capacitor with 4700µF capacitance and 63V DC voltage rating. Features 20% tolerance, 3.4A ripple current, and 8.883mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and 1mm lead diameter. Operates within a temperature range of -40°C to 85°C, offering 2000 hours of life. Packaged in bulk for general-purpose applications.
Sign in to ask questions about the Nichicon UVR1J472MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1J472MRD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 8.883mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J472MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.