The Nichicon VR Series 1mF 35V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 1mF and a voltage rating of 35V. It has a dissipation factor of 0.14% and a leakage current of 1.05mA. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead pitch of 5mm and a length of 20mm, and is packaged in bulk quantities.
Nichicon UVR1V102MHD1AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Leakage Current | 1.05mA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1330 |
| Packaging | Bulk |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V102MHD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.