Aluminum electrolytic capacitor with 4700µF capacitance and 35V DC voltage rating. Features 20% tolerance, 2.7A ripple current, and a 2000-hour life at 85°C. Radial package measures 20mm diameter by 31mm height with a 10mm lead pitch for through-hole mounting. Dissipation factor is 0.14% with a leakage current of 4.935mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR1V472MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 4.935mA |
| Length | 31mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V472MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.