This aluminum electrolytic capacitor has a capacitance of 6.8 millifarads and a voltage rating of 35 volts with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor is lead-free and RoHS compliant, meeting the requirements for lead-free and restricted hazardous substances.
Sign in to ask questions about the Nichicon UVR1V682MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1V682MRD6 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 7.14mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V682MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.