Aluminum electrolytic capacitor with 10µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 75mA ripple current, and 30µA leakage current. Radial package measures 6.3mm in diameter and 11mm in height, with a 2.5mm lead pitch. Operating temperature range is -40°C to 85°C, with a lifespan of 2000 hours. Through-hole mounting, RoHS compliant, and lead-free construction.
Sign in to ask questions about the Nichicon UVR2A100MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR2A100MED technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A100MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.