This is a 22mF aluminum electrolytic capacitor with a voltage rating of 100V, suitable for use in a variety of applications. It has a radial package style with a diameter of 22mm and a height of 50mm. The capacitor is lead-free and has a dissipation factor of 0.08%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a leakage current of 6.6mA and a ripple current of 2.4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR2A222MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 6.6mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A222MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.