This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 100 volts. It is a radial lead type with a diameter of 25mm and a height of 40mm. The capacitor is designed for through hole mounting and has a lead pitch of 12.5mm. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The capacitor has a dissipation factor of 0.08% and a leakage current of 6.6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR2A222MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 6.6mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A222MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.