The Nichicon UVR2C4R7MEA is a 4.7uF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a diameter of 6.3mm and a height of 11mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 200. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Nichicon UVR2C4R7MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR2C4R7MEA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2C4R7MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.