Aluminum electrolytic capacitor with 22µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 170mA ripple current, and a dissipation factor of 0.2%. This radial component has a 10mm diameter, 20mm height, and 5mm lead pitch, designed for through-hole mounting. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UVR2D220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 276uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.