The Nichicon UVR2D471MRA6 is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 200V. It has a tolerance of 20% and is available in a through hole radial package with a diameter of 25mm and a height of 40mm. The capacitor operates within a temperature range of -40°C to 85°C and is not RoHS compliant. It is packaged in bulk and contains lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |