Aluminum electrolytic capacitor, 10µF capacitance, 250V DC rated voltage, 20% tolerance. Features radial construction with a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 16mm height. Offers 105mA ripple current, 200µA leakage current, and a dissipation factor of 0.2%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR2E100MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E100MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.