Aluminum electrolytic capacitor, 220µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a radial package with 10mm lead pitch, 20mm diameter, and 40mm height. Offers 740mA ripple current, 2.3mA leakage current, and a life expectancy of 2000 hours at 85°C. Operates from -40°C to 85°C, with lead-free and RoHS compliant construction.
Nichicon UVR2E221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.3mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E221MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.