The Nichicon UVR2F331MRD is a 330uF aluminum electrolytic capacitor with a 315V voltage rating. It features a radial package with a lead pitch of 0.492inch and a seated height of 1.969inch. The capacitor has a dissipation factor of 0.2% and a leakage current of 4.258mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 140 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR2F331MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Leakage Current | 4.258mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F331MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.